
Contact PIN Crimp ST Cable Mount 21-26AWG
Sign in to ask questions about the Phoenix Contact 1607355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607355 technical specifications.
| Contact Material | COPPER ZINC ALLOY, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diameter | 1mm |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Size | 1mm |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.