
Conn Rectangular M 18 POS Screw ST Cable Mount
Sign in to ask questions about the Phoenix Contact 1607359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607359 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Series | Variocon® VC |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
