
This male signal contact features a COPPER ZINC ALLOY, Brass construction with a Gold plating. It has a single pin and is designed for cable mount applications with crimp termination. The contact is lead-free and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Phoenix Contact 1607376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607376 technical specifications.
| Contact Gender | Male |
| Contact Material | COPPER ZINC ALLOY, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SF |
| Termination | Crimp |
| Weight | 0.129808oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.