
This male pin contact features a COPPER ZINC ALLOY construction with a gold plating, suitable for crimp termination on wires with a gauge range of 18-20AWG. It is designed for use in cable mount applications and is compliant with RoHS regulations. The contact is packaged individually in bulk form.
Sign in to ask questions about the Phoenix Contact 1607406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607406 technical specifications.
| Contact Gender | Male |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Size | 1mm |
| Termination | Crimp |
| Weight | 0.116404oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
