
Conn Rectangular M 5 POS Solder RA Thru-Hole
Phoenix Contact 1607523 technical specifications.
| Package/Case | Module |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 63A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | Variocon® AML |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.