
The Phoenix Contact Pluscon P70 Series CRIMP shielded panel mount connector is designed for use in harsh environments. It features a shielded design and meets IP67, waterproof, and dust-tight ratings. The connector is rated for use in panel, front mount applications and is available in bulk packaging with a single unit per package.
Phoenix Contact 1607543 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 10.173363oz |
| RoHS | Compliant |
No datasheet is available for this part.