
Phoenix Contact 1607655 technical specifications.
| Contact Gender | Male |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Gold |
| Contact Type | Pin |
| Number of Contacts | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ST |
| Termination | Crimp |
| Weight | 0.031747oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.