
The ST Series shielded crimp circular connector is a free hanging, flange mount component with a silver housing and circular contact shape. It is rated for use in temperatures between -40°C and 125°C and features IP67, waterproof, and dust tight ratings. The connector is packaged in bulk and has a weight of 1.016243oz.
Sign in to ask questions about the Phoenix Contact 1607682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607682 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ST |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.016243oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.