The Phoenix Contact Variocon AMS series rectangular connector features a module package type with brass contacts plated with silver. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in applications requiring a high voltage rating of 600V.
Phoenix Contact 1607748 technical specifications.
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® AMS |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.