
12-position, straight, male circular connector with crimp termination. Features a metal housing in silver, brass contacts with tin plating, and a current rating of 8A at 150V. Panel mountable with flanges for front mounting, offering IP67, waterproof, and dust-tight ratings. Operating temperature range from -20°C to 125°C. RoHS compliant and shielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |