
This 12-position circular connector features a crimp termination and is rated for operation between -20°C and 125°C. It has a silver housing and is shielded for electromagnetic interference protection. The connector is waterproof and dust tight, meeting IP67 standards. It is suitable for panel, flange, or front mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
