
The Phoenix Contact RF Series 12-position circular crimp connector features a silver housing and is rated for operation between -20°C and 125°C. It is designed for panel, flange, or front mounting and offers IP67, waterproof, and dust-tight ratings. The connector is shielded and terminated via crimp, with a weight of approximately 0.119931 ounces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607837 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 0.119931oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1607837 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.