Mounting adapter plates 1.5 mm thick, with UNC countersunk screws, number of inserts: 2x DSUB 25
Phoenix Contact 1607862 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Bronze, Metal |
| Packaging | Tape and Reel |
| Series | Variocon® VC3 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607862 to view detailed technical specifications.
No datasheet is available for this part.