17-position straight panel mount circular connector with female crimp contacts. Features a metal silver housing, brass material, and a current rating of 8A at 100V. Designed for shielded applications with IP67, waterproof, and dust-tight ratings. Operating temperature range from -20°C to 125°C.
Phoenix Contact 1607892 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 8A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 0.008113oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.