
17-position, straight, female circular connector with shielded, silver metal housing. Features 8A current rating and 100V voltage rating. Designed for panel mount applications with flange and front mounting options. Utilizes crimp termination for its 17 bronze contacts. Rated IP67 for waterproof and dust-tight performance, operating between -20°C and 125°C.
Phoenix Contact 1607893 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.