
The Phoenix Contact 1607901 is a 17-contact female crimp circular connector rated for 8A and 100V. It features a shielded design and is compliant with IP67, waterproof, and dust-tight ratings. The connector is suitable for panel, flanges, and front mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 0.008113oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1607901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
