
The Pluscon P30 Series connector features a shielded design with crimp termination and a male contact gender. It is rated for IP67, waterproof, and dust tight applications. The connector is available in bulk packaging and has a weight of 4.882622 ounces. It is suitable for panel mount applications on the front side.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.882622oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.