
Crimp contact turned Contact diameter 10 mm
Phoenix Contact 1607917 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SL |
| Termination | Crimp |
| Weight | 0.035274oz |
| RoHS | Compliant |
No datasheet is available for this part.
