
The Phoenix Contact Pluscon P70 Series 6-position CRIMP shielded circular connector is rated for 630V and 70A. It features a shielded design and is suitable for panel mount applications. The connector is RoHS compliant and meets IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1607927 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 70A |
| Features | Shielded |
| Mount | Panel, Front |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P70 Series |
| Shell Material | Zinc |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 9.148302oz |
| RoHS | Compliant |
No datasheet is available for this part.