
This shielded CRIMP connector features a male contact type and is designed for panel mount applications. It meets IP67, waterproof, and dust-tight ratings, making it suitable for harsh environments. The connector is part of the Pluscon P70 Series and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1607931 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607931 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 9.143364oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607931 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.