Eight-contact, male, straight IDC terminal connector with gold-plated copper alloy contacts. Features a shielded, metal package with UL94 V-0 flammability rating, suitable for cable mounting. Operates within a -40°C to 70°C temperature range, with a 1.75A current rating and 50V voltage rating. IP65 rated for waterproof, water-resistant, and dust-tight applications, accommodating 22-26AWG round wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1608016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 2.709inch |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 2.371821oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
