
This Phoenix Contact PLUSCON VS series connector is a duplex fiber optic connector with a silver housing and a 2500um fiber cladding diameter and 1000um core diameter. It features an insertion loss of 1.5dB and is rated for 500 mating cycles. The connector is designed for use in environments with IP65, waterproof, and water-resistant ratings, and is compliant with RoHS regulations. It has a weight of 2.449424oz and a wire/cable diameter of 9.5mm, and is suitable for use in temperatures between -40°C and 70°C.
Sign in to ask questions about the Phoenix Contact 1608032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1608032 technical specifications.
| Approvals | UL, EAC |
| Color | Silver |
| Fiber Cladding Diameter | 2500um |
| Fiber Core Diameter | 1000um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Insulation Diameter | 9.5mm |
| Material | Metal |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 2.449424oz |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
