
This 5m fiber optic cable features a metal package with green and yellow color coding and black and blue connectors. It is rated for operation between -30°C and 70°C and meets IP67 standards. The cable is made from LSZH insulation material and has a 7.5mm wire/cable diameter.
Sign in to ask questions about the Phoenix Contact 1608715 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1608715 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow |
| Connectors Color | Black, Blue |
| Insulation Material | LSZH |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608715 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.