
This 1m cable assembly features green and yellow color coding, with black and blue connectors. The insulation material is LSZH, suitable for harsh environments. The cable assembly is rated for operation between -30°C and 70°C. It is designed for cable mounting and is compliant with IP67 ratings.
Sign in to ask questions about the Phoenix Contact 1608812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1608812 technical specifications.
| Color | Green, Yellow |
| Connectors Color | Black, Blue |
| Insulation Material | LSZH |
| Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1608812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.