
Cable Assembly 2m SC-RJ to SC-RJ 2 to 2 POS PL-PL
Sign in to ask questions about the Phoenix Contact 1608867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1608867 technical specifications.
| Color | Green, Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | LSZH |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Green |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.