The RM Series connector features a silver metal shell and is rated for IP65, waterproof, water resistant, and dust tight. It is available in bulk packaging and has a free hanging mount. The connector is RoHS compliant and has a metal shell material.
Phoenix Contact 1613264 technical specifications.
| Housing Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.