Conn M17 Circular SKT 7 POS Crimp/Solder ST Cable Mount 7 Terminal 1 Port
Sign in to ask questions about the Phoenix Contact 1613584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1613584 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ST |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.804969oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1613584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.