This 16-position circular connector features a silver housing and is rated for operation between -40°C and 125°C. It has 16 crimp contacts and is designed for panel, flanges, or front mounting. The connector is shielded and meets IP67 standards for waterproof and dust-tight performance.
Phoenix Contact 1613761 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.301307oz |
| RoHS | Not Compliant |
No datasheet is available for this part.