
Coupler Connector Straight Screw Locking M23 POS 16 Type of Contact Socket Crimp Connection Shielded Yes Cable Diameter 5 mm-13.2 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1613794 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 3.319633oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1613794 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
