
The Phoenix Contact ST series connector features 8 positions with CRIMP contacts, a silver housing and shell, and a maximum operating temperature range of -40°C to 125°C. It is rated IP67, waterproof, and dust tight, and is RoHS compliant. The connector is available in bulk packaging and has a shielded design.
Phoenix Contact 1617813 technical specifications.
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ST |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.