Panel feed-through, straight, SPEEDCON locking, M17, number of positions: 8, type of contact: Pin, Crimp connection, Flat gasket, 4x3.2, shielded: Yes, flange dimensions: 25.75 mm x 25.75 mm
Sign in to ask questions about the Phoenix Contact 1617925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1617925 technical specifications.
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ST |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1617925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.