Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
1619846
Datasheet
Phoenix Contact
1619846
Active
Conn Circular 7 7Terminal
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
Conn Circular 7 7Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Circular
Number of Contacts
7
Number of Terminals
7
Min Operating Temperature
-40
°C
Max Operating Temperature
125
°C
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account