The Phoenix Contact CA series 12-position shielded circular connector features a silver housing and contacts, with a maximum operating temperature range of -40°C to 125°C. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk. The connector is designed for free-hanging mounting and has a circular crimp contact shape.
Sign in to ask questions about the Phoenix Contact 1620002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1620002 technical specifications.
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CA |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1620002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.