This 12-position circular connector features crimp contacts and a silver housing. It is rated for operation between -40°C and 125°C and meets IP67, waterproof, and dust-tight standards. The connector is shielded and available in bulk packaging.
Phoenix Contact 1620009 technical specifications.
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CA |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1620009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.