
The Phoenix Contact HEAVYCON M connector features a female contact type with a copper alloy material and silver plating. It has a current rating of 10A and a voltage rating of 50V. The connector is rated for operation between -40°C and 85°C and meets the IP66 rating for environmental protection. It is available in a module package with a plastic shell and can be terminated via crimping.
Phoenix Contact 1636091 technical specifications.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 1oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.