Conn Rectangular M 6 POS Crimp ST
Phoenix Contact 1636457 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Contact Type | CK 2.5-ED |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.