The Phoenix Contact HEAVYCON M connector is a 6-position, female rectangular connector with a current rating of 16A and a voltage rating of 600V. It features a silver-plated contact and a crimp termination. The connector is rated for operation in temperatures ranging from -40°C to 125°C and meets the IP66 rating for environmental sealing. It is also compliant with the RoHS directive and has a flammability rating of UL94 V-0.
Phoenix Contact 1636460 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Contact Type | CK 2.5-ED |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.