
The Heavy Duty Rectangular Connector from Phoenix Contact features a current rating of 200A and a voltage rating of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made with copper alloy contacts and has a silver plating. It is compliant with the RoHS directive and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 1636907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1636907 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1636907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.