Cable Assembly PVC 0.5m Circular 4 POS F
Phoenix Contact 1640964 technical specifications.
| Color | Multiple |
| Connector Type B | Wire Leads |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Weight | 3.527396oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.