
The HEAVYCON B backshell is a heavy-duty accessory suitable for use with connectors and interconnects. It features a silver housing and measures 2.756 inches in height, 2.874 inches in length, and 1.693 inches in width. The backshell is rated for operation between -40°C and 100°C and is compliant with IP65 and IP66 ratings for water resistance and dust tightness.
Phoenix Contact 1642360 technical specifications.
| Height | 2.756inch |
| Housing Color | Silver |
| Length | 2.874inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Not Compliant |
No datasheet is available for this part.