Heavycon Sleeve Housing B24 for Single Locking Latch Height 76 mm without Support 1X M40 Straight Conductor Exit
Phoenix Contact 1644669 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Termination | Cable |
| Width | 1.771inch |
| RoHS | Compliant |
No datasheet is available for this part.