Heavycon Sleeve Housing B16 for Single Locking Latch Height 76 mm without Support 1X M40 Lateral conductor Exit
Phoenix Contact 1644672 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| RoHS | Compliant |
No datasheet is available for this part.