
Grey Heavy Duty Backshell, HEAVYCON B24 series, features a cable termination and meets IP65, water-resistant and dust-tight ratings. It has a height of 2.992 inches, length of 4.724 inches, and width of 1.771 inches. Operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Phoenix Contact 1644708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1644708 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B24 |
| Termination | Cable |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1644708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.