The HEAVYCON B Female Connector is a water-resistant, dust-tight component with a screw termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is available in a bulk packaging with a single unit per package. It features a grey housing color and measures 2.835 inches in height, 2.874 inches in length, and 1.693 inches in width.
Phoenix Contact 1645011 technical specifications.
| Gender | Female |
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Termination | Screw |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645011 to view detailed technical specifications.
No datasheet is available for this part.