
The HEAVYCON B16 backshell is a female connector accessory with a grey housing color, rated for IP65, water resistant, and dust tight. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell measures 2.992 inches in height, 3.68 inches in length, and 1.771 inches in width. It is packaged individually in bulk.
Sign in to ask questions about the Phoenix Contact 1645037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1645037 technical specifications.
| Gender | Female |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B16 |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.