
The Heavycon B Female Backshell is a single unit with a grey housing color, featuring a female gender and IP65 rating for water resistance and dust tightness. It measures 2.992 inches in height, 4.724 inches in length, and 1.771 inches in width. The backshell operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Phoenix Contact 1645118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1645118 technical specifications.
| Gender | Female |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.