The HEAVYCON B16 backshell is a metal and plastic component with a grey housing color, measuring 2.992 inches in height, 3.68 inches in length, and 1.771 inches in width. It operates within a temperature range of -40°C to 125°C and is rated for IP65, water resistant, and dust tight environments. Available in bulk packaging, each backshell is individually packaged.
Phoenix Contact 1645341 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B16 |
| Width | 1.771inch |
| RoHS | Compliant |
No datasheet is available for this part.