The Heavy Duty Backshell from Phoenix Contact is a single unit with a grey housing color, rated for operation between -40°C and 125°C. It measures 3.15 inches in height, 3.701 inches in length, and 1.771 inches in width. The backshell is packaged in bulk and is water resistant and dust tight, meeting IP65 standards.
Sign in to ask questions about the Phoenix Contact 1646890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1646890 technical specifications.
| Height | 3.15inch |
| Housing Color | Grey |
| Length | 3.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B16 |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1646890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.