
The Phoenix Contact HEAVYCON M connector is a 9-position male VS connector with a current rating of 1A and a voltage rating of 50V. It features a copper alloy contact material with gold plating and is rated for operation between -40°C and 125°C. The connector is compliant with IP66 ratings and RoHS regulations. It is packaged in bulk and has a weight of 1oz.
Sign in to ask questions about the Phoenix Contact 1647530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1647530 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | VS |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1647530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
