
Conn Terminal Blocks Adapter F 10 POS Screw G DIN Rail/T DIN Rail 16A
Phoenix Contact 1648030 technical specifications.
| Mounting | G DIN Rail|T DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 64 |
| Product Depth (mm) | 74.2 |
| Product Height (mm) | 61.5 |
| Product Weight (g) | 111.61 |
| Type | Terminal Blocks Adapter |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1648030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.